onsemiMC74AC240NGPilotes et de séparateurs
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
AC | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Inverting | |
6.5@5V|8@3.3V | |
11.5 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
5 | |
6 | |
8 | |
50 | |
-40 | |
85 | |
Automotive | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 3.56(Max) |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 27.17(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
20 | |
Forme de sonde | Through Hole |
This MC74AC240NG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.