onsemiMC74HC238ADGDécodeurs et de démultiplexeurs
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) mm |
Largeur du paquet | 4(Max) mm |
Longueur du paquet | 10(Max) mm |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Make a strong finite state machine by implementing this MC74HC238ADG from ON Semiconductor. This decoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |