onsemiMC74HC74ADGRevirements

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC N Tube

The MC74HC74ADG flip flop device from ON Semiconductor is designed specifically to save basic state information within your circuit. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 2 channels per chip.

Import TariffMay apply to this part

2 595 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.35Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2403+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 2 595 pièces
      • Price: $0.3515