onsemiMC74VHCT126ADR2GPilotes et de séparateurs
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VHCT | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 High | |
No | |
Non-Inverting | |
11.5@3.3V|7.5@5V | |
18 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
1077 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) mm |
Largeur du paquet | 4(Max) mm |
Longueur du paquet | 8.75(Max) mm |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC N |
14 | |
Forme de sonde | Gull-wing |
By driving the input to the transmission line this MC74VHCT126ADR2G buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 4 channels per chip.
EDA / CAD Models |