Microchip TechnologyMCP3202-CI/PADC
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Installation | Through Hole |
Hauteur du paquet | 3.3 |
Largeur du paquet | 6.35 |
Longueur du paquet | 9.27 |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this MCP3202-CI/P ADC from Microchip Technology converts those analog signals into digital data that a computer can read. This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |