Microchip TechnologyMCP3204-BI/SLADC

4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube

This MCP3204-BI/SL ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is serial (4-wire, spi). It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1 pièce: Prêt à être expédié dès aujourd'hui

    Total$3.15Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 1 pièce
      • Price: $3.146