50% Off
Microchip TechnologyMCP617-I/PAmplificateur opérationnel
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
0.15@5.5V | |
2.3 | |
3|5 | |
5.5 | |
0.00015(Typ)@5.5V | |
0.005@5.5V | |
0.05@5.5V | |
30(Max) | |
Single | |
0.08@5.5V | |
32@5.5V | |
120 | |
0.07@5.5V | |
86 | |
80 | |
80 to 85 | |
0.19 | |
No | |
-40 | |
85 | |
Industrial | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 3.3 mm |
Largeur du paquet | 6.35 mm |
Longueur du paquet | 9.27 mm |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier MCP617-I/P OP amp from Microchip Technology will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with biCMOS technology.
EDA / CAD Models |