Microchip TechnologyMCP6282T-E/MSAmplificateur opérationnel
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Installation | Surface Mount |
Hauteur du paquet | 0.85 mm |
Largeur du paquet | 3 mm |
Longueur du paquet | 3 mm |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | MSOP |
8 | |
Forme de sonde | Gull-wing |
This general purpose amplifier MCP6282T-E/MS OP amp from Microchip Technology takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |