Microchip TechnologyMCP6H92-E/SNAmplificateur opérationnel
Op Amp Dual GP R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Installation | Surface Mount |
Hauteur du paquet | 1.25(Min) |
Largeur du paquet | 3.9 |
Longueur du paquet | 4.9 |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC N |
8 | |
Forme de sonde | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier MCP6H92-E/SN from Microchip Technology in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |