Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 30 mm |
Largeur du paquet | 20.8 mm |
Longueur du paquet | 92 mm |
Carte électronique changée | 3 |
Conditionnement du fournisseur | TO-240AA |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MDD95-08N1B rectifier from Ixys Corporation. Its maximum power dissipation is 481000 mW. Its peak non-repetitive surge current is 3030 A, while its maximum continuous forward current is 120 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.