ITT CorporationMEB1-128PEmbases de raccordement et réceptacles PCB

Conn Board to Board HDR 128 POS 1.27mm Wire Wrap ST Thru-Hole

Use this board to board MEB1-128P header connector from ITT where IDC ribbon cables are used. This PL connector's 128 contacts that are made out of copper alloy and plated with gold over copper. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. It has a straight body orientation. This product is 10.16 mm deep. MEB1-128P is housed in green diallyl phthalate. It uses the wire wrap termination method.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    21 semaines
    • Price: $960.44
    1. 1+$960.44
    2. 50+$936.62
    3. 100+$912.04
    4. 250+$893.49
    5. 500+$875.62
    6. 1000+$859.71