BournsMF-MSMF020/60-2Fusible PTC réinitialisable
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.8W 0.6s 0.4Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
60V | |
40 | |
0.2 | |
0.4 | |
0.4 | |
6 | |
0.8 | |
0.6@1.5A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 1.1 | |
4.73(Max) | |
3.41(Max) | |
1.1(Max) | |
Surface Mount | |
1812 |
Avoid delays in resuming normal operation with this MF-MSMF020/60-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.1(Max) mm tall and 3.41(Max) mm deep.
EDA / CAD Models |