BournsMF-R020Fusible PTC réinitialisable

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200

This MF-R020 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 18 725 pièces

Regional Inventory: 2 480

    Total$96.84Price for 437

    2 480 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2101+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Chine
      • In Stock: 2 480 pièces
      • Price: $0.2216
    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2431+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 16 245 pièces
      • Price: $0.166