BournsMF-RM012/240-2Fusible PTC réinitialisable
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1.2A 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
240VAC | |
1.2 | |
0.12 | |
0.3 | |
3 | |
12 | |
1 | |
15@0.6A | |
Radial | |
5.1(Nom) | |
2 | |
-20 | |
85 | |
Tape and Reel | |
8.3 X 3.8 | |
Y kink | |
0.51 | |
8.3(Max) | |
3.8(Max) | |
12.9(Max) | |
Through Hole |
This MF-RM012/240-2 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.8(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.