BournsMF-RX250/72-0Fusible PTC réinitialisable
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-RX250/72-0 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(nom) mm. This product is 17.84(Max) mm long, 23.84(Max) mm tall and 3.1(Max) mm deep.
EDA / CAD Models |