KOA CorporationMF1/4DCT52R3830FRésistance simple fixée par alésage
Res Metal Film 383 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
The MF1/4DCT52R3830F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 383 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. This device is made with metal film technology. It has a tolerance of 1%. The MF1/4DCT52R3830F part has an axial termination style.