KOA CorporationMF1/4DCT52R4992FRésistance simple fixée par alésage
Res Metal Film 49.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
49.9K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
28 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R4992F fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 49.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R4992F part has an axial termination style. This product is 6.3 mm long. It has a tolerance of 1%.