KOA CorporationMFS1/4DCT52R10R0FRésistance simple fixée par alésage

Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MFS1/4DCT52R10R0F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device is made with metal film technology. The MFS1/4DCT52R10R0F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long.

2 189 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.01Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1901+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 189 pièces
      • Price: $0.0120