RoHS (Union Européenne) | Compliant with Exemption |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8541.29.00.95 |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.38(Max) mm |
Largeur du paquet | 6.22(Max) mm |
Longueur du paquet | 6.73(Max) mm |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO-252 |
Conditionnement du fournisseur | DPAK |
Décompte de broches | 3 |
Forme de sonde | Gull-wing |
Compared to other transistors, the NPN MJD31CG general purpose bipolar junction transistor, developed by ON Semiconductor, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1560 mW. This product comes in rail packaging to keep individual parts separated and protected. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.