Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.38(Max) mm |
Largeur du paquet | 6.22(Max) mm |
Longueur du paquet | 6.73(Max) mm |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO-252 |
Conditionnement du fournisseur | DPAK |
3 | |
Forme de sonde | Gull-wing |
Thanks to ON Semiconductor, your circuit can handle high levels of voltage using the PNP MJD5731T4G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1560 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V.