onsemiMJE700GDarlington BJT
Trans Darlington PNP 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 11.1(Max) |
Largeur du paquet | 3(Max) |
Longueur du paquet | 7.8(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-225 |
3 | |
Forme de sonde | Through Hole |
Thanks to ON Semiconductor's PNP MJE700G Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 100@4A@3 V|750@1.5A@3V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A|2.8@40mA@2A|3@40mA@4A V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.