ITT CorporationMKJ0A6F7-10PNConnecteur circulaire
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this MKJ0A6F7-10PN connector from ITT. It has a straight body orientation. This PL connector has 10 PL contacts. It has a plug type gender. Its shell size is 7-10. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.