Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.015uF | |
20% | |
63VDC|40VAC | |
PET | |
Through Hole | |
Radial | |
2.5 | |
4.6 X 2.5 X 7 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
4.6(Max) | |
2.5(Max) | |
7(Max) | |
0.134 | |
0.4 | |
6 | |
7(Max) |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.015uF | |
20% | |
63VDC|40VAC | |
PET | |
Through Hole | |
Radial | |
2.5 | |
4.6 X 2.5 X 7 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
4.6(Max) | |
2.5(Max) | |
7(Max) | |
0.134 | |
0.4 | |
6 | |
7(Max) |
EDA / CAD Models |