WIMAMKS4F042206A00KSSDCondensateur à film
Cap Film 2.2uF 250V PET 10%( 31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive Bulk
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
2.2uF | |
10% | |
250VDC|160VAC | |
PET | |
Capacitance Ratio and Reduced Base|High Volume | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 9 X 19 | |
N/R | |
Straight | |
-55 | |
125 | |
Bulk | |
N/R | |
31.5(Max) | |
9(Max) | |
19(Max) | |
7.391 | |
0.8 | |
6 | |
N/R | |
N/A | |
N/A | |
N/A | |
19(Max) |