VishayMKT1822610065Condensateur à film
Cap Film 10uF 63V PET 10% (31.5 X 11.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
40VAC|63VDC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 11.5 X 20.5 | |
-55 | |
100 | |
Bulk | |
31.5(Max) | |
11.5(Max) | |
20.5(Max) | |
0.8 | |
6 | |
20.5(Max) |
This MKT1822610065 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The MKT1822610065 part has a radial termination style. Its capacitance value is 10uF. This product is 31.5(Max) mm long, 20.5(Max) mm tall and 11.5(Max) mm deep.
EDA / CAD Models |