Les plus vendues

Micro Commercial ComponentsMMBD4448-TPRectifiers

Diode Switching 75V 0.5A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a switching diode MMBD4448-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 350 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.0275
    1. 3000+$0.0275
    2. 6000+$0.0273
    3. 9000+$0.0270
    4. 12000+$0.0267
    5. 15000+$0.0265
    6. 24000+$0.0262
    7. 30000+$0.0259
    8. 45000+$0.0257
    9. 75000+$0.0254