Reduced Price
Infineon Technologies AGMMBTA56LT1HTSA1GP BJT
Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
80 | |
80 | |
4 | |
0.25@10mA@100mA | |
0.5 | |
100@100mA@1V|100@10mA@1V | |
330 | |
100(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
Design various electronic circuits with this versatile PNP MMBTA56LT1HTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.