Diodes IncorporatedMMBZ10VAL-7-FSuppresseurs ESD
ESD Suppressor Zener Uni-Dir/Bi-Dir 6.5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.98 mm |
Largeur du paquet | 1.3 mm |
Longueur du paquet | 2.9 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
Get protected from high voltage shocks with this tvs MMBZ10VAL-7-F ESD protection device developed by Diodes Zetex. This device's maximum clamping voltage is 14.2 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode|single configuration.