Micro Commercial ComponentsMMBZ5231B-TPZener

Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R

This MMBZ5231B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 semaines
    • Price: $41.48
    1. 3000+$41.48