Micro Commercial ComponentsMMDT3904-TPGP BJT
Trans GP BJT NPN 40V 0.2A 200mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.1(Max) |
Largeur du paquet | 1.35(Max) |
Longueur du paquet | 2.2(Max) |
Carte électronique changée | 6 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-363 |
6 | |
Forme de sonde | Gull-wing |
Add switching and amplifying capabilities to your electronic circuit with this NPN MMDT3904-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.