TE ConnectivityMMS22RCommutateur a glissiere

Switch Slide DPDT Side Slide 0.1A 30VAC 30VDC PC Pins Bracket Mount/Through Hole

The best way to turn on or off your application is by using this MMS22R slide switch from TE Connectivity. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 30VAC 30VDC. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The MMS22R slide switch has a PC pin termination style. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 30 VDC. This product is 11.2 mm long, 6 mm tall and 10.59 mm deep.

A datasheet is only available for this product at this time.