Micro Commercial ComponentsMMSTA92-TPGP BJT
Trans GP BJT PNP 300V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
300 | |
300 | |
5 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
0.1 | |
25@1mA@10V|25@30mA@10V|40@10mA@10V | |
200 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.1(Max) |
Largeur du paquet | 1.35(Max) |
Longueur du paquet | 2.2(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-323 |
3 | |
Forme de sonde | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, Micro Commercial Components' PNP MMSTA92-TP general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.