Micro Commercial ComponentsMMSZ4703-TPZener
Zener Diode Single 16V 5% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
500 | |
0.05 | |
0.05 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.2(Max) |
Largeur du paquet | 1.8(Max) |
Longueur du paquet | 2.85(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-123 |
2 | |
Forme de sonde | Gull-wing |
This MMSZ4703-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.