Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
8.2 | |
5% | |
0.9 | |
500 | |
20 | |
3 | |
8 | |
-55 | |
150 | |
8.61 | |
7.79 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.16 |
Largeur du paquet | 1.6 |
Longueur du paquet | 2.69 |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-123 |
2 | |
Forme de sonde | Gull-wing |
Access the reverse breakdown region using a voltage regulator MMSZ5237BT1G zener diode from ON Semiconductor. Its test current is 20 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.
EDA / CAD Models |