Micro Commercial ComponentsMMSZ5251B-TPZener

Zener Diode Single 22V 5% 29Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5251B-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 5.6 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

78 000 pièces: Prêt à être expédié dès aujourd'hui

    Total$61.50Price for 3000

    • (3000)

      Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2415+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 78 000 pièces
      • Price: $0.0205