SamtecMNT-112-BK-GCavalier et shunt de raccordement
Conn Shunt F 24 POS 2.54mm ST Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Samtec's MNT-112-BK-G connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. MNT-112-BK-G is housed in black polyester. This product is 30.48 mm long, 6.1 mm tall and 5.08 mm deep.