AmphenolMS27473T10F35SConnecteur circulaire
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this subminiature cylindrical MS27473T10F35S connector from Amphenol. Its shell size is 10-35. It has a plug type gender. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. This product is 22.63 mm long with a diameter of 21.43 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.