AmphenolMS27656T25B35BAConnecteur circulaire
Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Make a solid connection with this subminiature cylindrical MS27656T25B35BA connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. Its shell size is 25-35. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.