ITT CorporationMS3102R20-7SWConnecteur circulaire
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular MS3102R20-7SW connector from ITT. Its shell size is 20-7. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 40.73 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.