Deutsch GroupMS3470L14-4P L/CConnecteur circulaire

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature circular MS3470L14-4P L/C connector from Deutsch. It has a receptacle type gender. Its shell size is 14-4. It has a straight body orientation. This RCP connector has 4 contacts that are plated with gold over nickel. This device has a maximum current rating of 23 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.68 mm long, 28.98 mm tall and 28.98 mm deep.

20 000 pièces: Livraison en 9 jours

    Total$31.09Price for 1

    Sourced by: A.E. Petsche

    • Livraison en 9 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 20 000 pièces
      • Price: $31.0885