SOURIAUMS3476W8-33SConnecteur circulaire
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
8536.69.40.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
MIL-C-26482G | |
Series II | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
3 | |
3 | |
SKT | |
Crimp | |
8-33 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Green | |
7.5/Contact | |
-55 | |
175 | |
5000 | |
1 | |
Bayonet Lock | |
500 | |
18.95 |
Use this MS3476W8-33S connector from Souriau for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. Its shell size is 8-33. This socket type connector has 3 contacts that are plated with gold. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product has a diameter of 18.95 mm. It uses the crimp termination method.