Mean Well EnterprisesMSP-100-24
AC/DC Power Supply Single-OUT 24V 4.5A 108W Medical 9-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
4.5 | |
108 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
4000VAC | |
0.2% | |
0.5% | |
1.2(Typ) | |
47 to 63 | |
±1.5 | |
88.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
150mV(Max) | |
Yes | |
-40 | |
60 | |
380 | |
Installation | Chassis |
Hauteur du paquet | 38 |
Largeur du paquet | 97 |
Longueur du paquet | 159 + 10(Max) |
Carte électronique changée | 9 |
9 | |
Forme de sonde | Screw |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MSP-100-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 108 W. This part's single output can handle a current up to 4.5 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.