Texas InstrumentsMSP430FR5969IRGZRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Automate any process or system using this MSP430FR5969IRGZR microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 64KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the MSP430 core architecture.

Total en stock: 1 435 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Date Code:
    2323+
    Manufacturer Lead Time:
    12 semaines
    Country Of origin:
    Philippines
    • Price: