PHOENIX CONTACTMSTB2.55-GEmbases de raccordement et réceptacles PCB

Conn Shrouded Header (2 Sides) HDR 5 POS 5mm Solder RA Thru-Hole

Thanks to Phoenix Contact's shrouded MSTB 2.5/ 5-G header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 25 mm long, 12 mm tall and 8.6 mm deep. MSTB 2.5/ 5-G is housed in green polybutylene terephthalate.

160 pièces: Livraison en 2 jours

    Total$0.93Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2414+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Allemagne
      • In Stock: 160 pièces
      • Price: $0.9322