PHOENIX CONTACTMSTBVA 2.5/ 4-G-5.08Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded MSTBVA 2.5/ 4-G-5.08 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 22.32 mm long, 12 mm tall and 8.6 mm deep. MSTBVA 2.5/ 4-G-5.08 is housed in green polyamide.

10 361 pièces: Livraison en 3 jours

    Total$0.72Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2446+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Allemagne
      • In Stock: 10 361 pièces
      • Price: $0.7246