Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
3PDT | |
ON ON | |
Threaded | |
6@125VAC 6VDC | |
1500VAC | |
1000 | |
20 | |
200000 | |
Chrome | |
10.5 | |
3 | |
4.8 | |
PC Mount with Threads | |
PC Pins | |
9 | |
6.4 | |
4.3 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-45 | |
140 | |
Miniature | |
M6 x 0.75 | |
13 | |
8 | |
17.8 | |
12.5 | |
13 | |
17.8 | |
32.6 |