SamtecMTMM-123-08-G-S-275Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 23 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
23 | |
1 | |
Solder | |
2 | |
Straight | |
3/Contact | |
-55 | |
125 | |
Bulk | |
46 | |
2 | |
8.48 | |
Contact Plating Thickness | (0.508/1.27)um |
3.61 | |
Through Hole |
Use this unshrouded MTMM-123-08-G-S-275 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 23 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 46 mm long, 8.48 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C. MTMM-123-08-G-S-275 is housed in black liquid crystal polymer.