SamtecMTSW-105-28-L-S-890-LLEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
5 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
-55 | |
125 | |
Bulk | |
12.7 | |
2.54 | |
25.14 | |
3.56 | |
Through Hole |
Samtec brings you their unshrouded MTSW-105-28-L-S-890-LL header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 25.14 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MTSW-105-28-L-S-890-LL is housed in black polyester.