SamtecMTSW-132-08-G-D-318Embases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded MTSW-132-08-G-D-318 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. MTSW-132-08-G-D-318 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 81.28 mm long, 10.61 mm tall and 5.08 mm deep.

1 pièce: Prêt à être expédié le lendemain

    Total$6.80Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1222+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 1 pièce
      • Price: $6.80