onsemiMUN5232DW1T1GBJT numérique
Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.9 |
Largeur du paquet | 1.25 |
Longueur du paquet | 2 |
Carte électronique changée | 6 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SC-88 |
6 |
If you are building a digital signal processing device, make sure to use ON Semiconductor's NPN MUN5232DW1T1G digital transistor's within your circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 15@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.